Hood Connector Side Entry M25 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1413401

DigiKey Part Number
277-11818-ND
Manufacturer
Manufacturer Product Number
1413401
Description
CONN HOOD SIDE ENTRY SZB10 M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1413401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
Phoenix Contact
Thread Size
M25
Series
Size / Dimension
4.134" L x 2.244" W x 3.689" H (105.00mm x 57.00mm x 93.70mm)
Packaging
Bulk
Features
Salt Water Resistant
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
B10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.82000¥217.82
Manufacturers Standard Package