Female Module without Contacts Gray 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414363

DigiKey Part Number
277-13071-ND
Manufacturer
Manufacturer Product Number
1414363
Description
MODULE FEMALE 4POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1414363 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
37A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.64000¥36.64
Manufacturers Standard Package