Female Module without Contacts Gray 17 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414357

DigiKey Part Number
277-13069-ND
Manufacturer
Manufacturer Product Number
1414357
Description
MODULE FEMALE 17POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 17 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1414357 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Phoenix Contact
Voltage Rating
160V
Series
Current Rating (Amps)
14A
Packaging
Bulk
Contact Type
CK 1.6-ED
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
17
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.22000¥26.22
Manufacturers Standard Package