
1663404 | |
|---|---|
DigiKey Part Number | 277-4238-ND |
Manufacturer | |
Manufacturer Product Number | 1663404 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1663404 Models |
Category | Type Machined |
Manufacturer Phoenix Contact | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |






















