Female Insert without Contacts 25+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584402

DigiKey Part Number
277-13463-ND
Manufacturer
Manufacturer Product Number
1584402
Description
INSERT FEMALE 25POS+1GND CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 25+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1584402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
D25
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
CK 1.6-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polyamide (PA), Nylon
Number of Positions
25+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.23000¥140.23
Manufacturers Standard Package