Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock 47 Factory | 1 : ¥121.30000 Bulk | Bulk | Active | Insert without Contacts | Male | 25+Ground | D25 | Crimp | 250V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥153.68000 Bulk | Bulk | Active | Insert without Contacts | Female | 25+Ground | D25 | Crimp | 600V | 10A | CK 1.6-BR, ER | -40°C ~ 125°C | |||
4 In Stock | 1 : ¥121.30000 Bulk | Bulk | Active | Insert without Contacts | Female | 25+Ground | D25 | Crimp | 250V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥143.63100 Bulk | Bulk | Active | Insert without Contacts | Male | 25+Ground | D25 | Crimp | 600V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Female | 25 | D25 | Crimp | 600V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Male | 25 | D25 | Crimp | 600V | 10A | CK 1.6-ED | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Female | 25 | D25 | Crimp | 600V | 10A | CK 1.6-BR, ER | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Male | 25 | D25 | Crimp | 600V | 10A | CK 1.6-ER | -40°C ~ 125°C |