1679524 | |
---|---|
DigiKey Part Number | 1679524-ND |
Manufacturer | |
Manufacturer Product Number | 1679524 |
Description | INSERT FEMALE 25POS CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts 25 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 25 | |
Size | D25 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | CK 1.6-BR, ER | |
Operating Temperature | -40°C ~ 125°C |