
1674985 | |
|---|---|
DigiKey Part Number | 1674985-ND |
Manufacturer | |
Manufacturer Product Number | 1674985 |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674985 Models |
Category | Type Machined |
Manufacturer Phoenix Contact | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 14 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
























