1674943 | ||
---|---|---|
DigiKey Part Number | 277-13651-ND | |
Manufacturer | ||
Manufacturer Product Number | 1674943 | |
Description | CONTACT H.D. CRIMP SOCKET 18AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 18 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 1674943 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.50000 | ¥23.50 |
10 | ¥22.45500 | ¥224.55 |
50 | ¥21.84320 | ¥1,092.16 |
100 | ¥20.41400 | ¥2,041.40 |
250 | ¥18.78124 | ¥4,695.31 |
500 | ¥17.35200 | ¥8,676.00 |
1,000 | ¥16.53545 | ¥16,535.45 |
2,500 | ¥16.44465 | ¥41,111.62 |