
1648225 | |
|---|---|
DigiKey Part Number | 1648225-ND |
Manufacturer | |
Manufacturer Product Number | 1648225 |
Description | INSERT FEMALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1648225 Models |
Category | Size B10 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 13A |
Part Status Active | Contact Type CK 2.5-ED |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polyamide (PA), Nylon |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.81000 | ¥106.81 |
















