Base - Panel Mount Connector Bottom Entry B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof

1407632

DigiKey Part Number
277-9917-ND
Manufacturer
Manufacturer Product Number
1407632
Description
CONN BASE BOTTOM ENTRY SZB10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1407632 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B10
Manufacturer
Phoenix Contact
Lock Location
Locking Clip (1) on Base Bottom
Series
Size / Dimension
3.681" L x 2.087" W x 1.201" H (93.50mm x 53.00mm x 30.50mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Base - Panel Mount
Housing Material
Polyamide (PA), Nylon
Style
Bottom Entry
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.19000¥134.19
Manufacturers Standard Package