Male Insert 10 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648173

DigiKey Part Number
277-4272-ND
Manufacturer
Manufacturer Product Number
1648173
Description
INSERT MALE 10POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 10 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1648173 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC), Glass Filled
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
10
Material Flammability Rating
UL94 V-0
Size
B10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.51000¥139.51
Manufacturers Standard Package