Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411654

DigiKey Part Number
277-10134-ND
Manufacturer
Manufacturer Product Number
1411654
Description
CIRC CBL 3POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1411654 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
S
Manufacturer
Phoenix Contact
1st Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Type
Wire Leads
Part Status
Active
Length
1.64' (500.00mm)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Individual
1st Connector Number of Positions
3 (2 Power + PE)
Color
Black, Green/Yellow
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.36000¥170.36
Manufacturers Standard Package