
1411199 | |
|---|---|
DigiKey Part Number | 1411199-ND |
Manufacturer | |
Manufacturer Product Number | 1411199 |
Description | CABLE GLAND 10-14MM PG16 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411199 Models |
Category | Thread Length 0.256" (6.50mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size PG16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.38000 | ¥71.38 |




















