Cable Gland Brass, Nickel Plated PG21 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411200

DigiKey Part Number
277-13011-ND
Manufacturer
Manufacturer Product Number
1411200
Description
CABLE GLND 13-18.01MM PG21 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG21 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.283" (7.20mm)
Manufacturer
Phoenix Contact
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.512" (13.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.709" (18.01mm)
Base Product Number
Thread Size
PG21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.44000¥132.44
Manufacturers Standard Package