1412827 | ||
---|---|---|
DigiKey Part Number | 1412827-ND | |
Manufacturer | ||
Manufacturer Product Number | 1412827 | |
Description | CONN BASE SIDE ENTRY SZB6 PG16 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Base - Box Mount Connector Side Entry PG16 B6 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 1412827 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.307" L x 2.047" W x 2.150" H (84.00mm x 52.00mm x 54.60mm) | |
Housing Color | - | |
Features | Cover, Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.93000 | ¥229.93 |
10 | ¥211.56900 | ¥2,115.69 |
50 | ¥195.47000 | ¥9,773.50 |
100 | ¥186.27110 | ¥18,627.11 |
250 | ¥185.24876 | ¥46,312.19 |