Female Insert without Contacts 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584703

DigiKey Part Number
1584703-ND
Manufacturer
Manufacturer Product Number
1584703
Description
INSERT FEMALE 10POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 10+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1584703 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B6
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Contact Type
CK 2.5-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.28000¥148.28
Manufacturers Standard Package