Female Insert 6 Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605556

DigiKey Part Number
1605556-ND
Manufacturer
Manufacturer Product Number
1605556
Description
INSERT FEMALE 6POS IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 6 Position IDC
Datasheet
 Datasheet
EDA/CAD Models
1605556 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
IDC
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
6
Material Flammability Rating
UL94 V-0
Size
B6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.88000¥145.88
Manufacturers Standard Package