Female Insert without Contacts 6+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648160

DigiKey Part Number
277-10976-ND
Manufacturer
Manufacturer Product Number
1648160
Description
HEAVYCON FEMALE INSERT 6POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 6+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1648160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B6
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
600V
Packaging
Bulk
Current Rating (Amps)
13A
Part Status
Active
Contact Type
CK 2.5-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polyamide (PA), Nylon
Number of Positions
6+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.65000¥89.65
Manufacturers Standard Package