
1412846 | |
|---|---|
DigiKey Part Number | 1412846-ND |
Manufacturer | |
Manufacturer Product Number | 1412846 |
Description | CONN BASE SIDE ENTRY SZB10 PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412846 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG16 |
Series | Size / Dimension 3.622" L x 2.047" W x 2.150" H (92.00mm x 52.00mm x 54.60mm) |
Packaging Bulk | Features Cover, Feed Through, Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.91000 | ¥303.91 |


















