1411451 | ||
---|---|---|
DigiKey Part Number | 1411451-ND | |
Manufacturer | ||
Manufacturer Product Number | 1411451 | |
Description | CONN HOOD SIDE ENTRY SZB10 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry B10 IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 1411451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.874" L x 1.732" W x 3.150" H (73.00mm x 44.00mm x 80.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.29000 | ¥197.29 |
10 | ¥181.51300 | ¥1,815.13 |
50 | ¥167.70340 | ¥8,385.17 |
100 | ¥159.81180 | ¥15,981.18 |
250 | ¥158.93424 | ¥39,733.56 |