1411442 | ||
---|---|---|
DigiKey Part Number | 277-13029-ND | |
Manufacturer | ||
Manufacturer Product Number | 1411442 | |
Description | HC-B-G-M20-ER-AL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Gland | |
Datasheet | Datasheet | |
EDA/CAD Models | 1411442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavycon® B Housings | |
Specifications | M20 Thread | |
Ratings | IP66 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.96000 | ¥76.96 |
10 | ¥70.83800 | ¥708.38 |
50 | ¥65.45060 | ¥3,272.53 |
100 | ¥62.37060 | ¥6,237.06 |
250 | ¥62.02804 | ¥15,507.01 |