1407654
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1407654

1407654

DigiKey Part Number
277-9933-ND
Manufacturer
Manufacturer Product Number
1407654
Description
CONN HOOD COUPLING BOTTOM SZB16
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1407654 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
B16
Lock Location
Locking Clip (1) on Hood Top
Thread Size
-
Size / Dimension
-
Housing Color
Black
Features
Cable to Cable
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.71000¥257.71
Manufacturers Standard Package