Female Insert without Contacts 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648283

DigiKey Part Number
277-13612-ND
Manufacturer
Manufacturer Product Number
1648283
Description
INSERT FEMALE 16POS+1GND CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 16+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1648283 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
600V
Packaging
Bulk
Current Rating (Amps)
13A
Part Status
Active
Contact Type
CK 2.5-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polyamide (PA), Nylon
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.94000¥127.94
Manufacturers Standard Package