Hood Connector Side Entry, Dual B16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411496

DigiKey Part Number
277-13044-ND
Manufacturer
Manufacturer Product Number
1411496
Description
CONN HOOD SIDE ENTRY DUAL SZB16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry, Dual B16
Datasheet
 Datasheet
EDA/CAD Models
1411496 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
Phoenix Contact
Lock Location
Locking Clip (2) on Base Bottom
Series
Size / Dimension
3.681" L x 1.732" W x 3.425" H (93.50mm x 44.00mm x 87.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry, Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.59000¥193.59
Manufacturers Standard Package