Male Insert 16 Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605637

DigiKey Part Number
277-4694-ND
Manufacturer
Manufacturer Product Number
1605637
Description
INSERT MALE 16POS IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 16 Position IDC
Datasheet
 Datasheet
EDA/CAD Models
1605637 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
IDC
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16
Material Flammability Rating
UL94 V-0
Size
B16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.96000¥189.96
Manufacturers Standard Package