Hood Connector Side or Top Entry B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side or Top Entry B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof

1407642

DigiKey Part Number
277-9925-ND
Manufacturer
Manufacturer Product Number
1407642
Description
CONN HOOD SIDE OR TOP ENTRY SZB1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side or Top Entry B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1407642 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
Phoenix Contact
Lock Location
Locking Clip (1) on Base Bottom
Series
Size / Dimension
3.681" L x 1.732" W x 3.071" H (93.50mm x 44.00mm x 78.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon
Style
Side or Top Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.84000¥147.84
Manufacturers Standard Package