
116 G | |
|---|---|
DigiKey Part Number | 2291-116G-ND |
Manufacturer | |
Manufacturer Product Number | 116 G |
Description | TWISTING SLEEVE WITH HOLE PG 16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) PG16 Gray |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Jacob GmbH | Thread Length 0.425" (10.80mm) |
Packaging Bag | Material Polyethylene (PE) |
Part Status Active | Color Gray |
Type Cable Grip | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -30°C ~ 90°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.84000 | ¥38.40 |
| 25 | ¥3.60080 | ¥90.02 |
| 50 | ¥3.42920 | ¥171.46 |
| 200 | ¥3.10945 | ¥621.89 |
| 400 | ¥2.96075 | ¥1,184.30 |
| 600 | ¥2.87722 | ¥1,726.33 |
| 1,000 | ¥2.77530 | ¥2,775.30 |
| 2,600 | ¥2.59425 | ¥6,745.05 |




