1017514 | ||
---|---|---|
DigiKey Part Number | 277-17504-ND | |
Manufacturer | ||
Manufacturer Product Number | 1017514 | |
Description | TERM BLK 2P SIDE ENT 6.35MM PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1017514 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | M3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.52800 | ¥85.28 |
50 | ¥7.96880 | ¥398.44 |
100 | ¥7.33070 | ¥733.07 |
250 | ¥6.77280 | ¥1,693.20 |
500 | ¥6.45428 | ¥3,227.14 |
1,000 | ¥6.08673 | ¥6,086.73 |