1017515 | ||
---|---|---|
DigiKey Part Number | 277-17505-ND | |
Manufacturer | ||
Manufacturer Product Number | 1017515 | |
Description | TERM BLK 3P SIDE ENT 6.35MM PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1017515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | M3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥14.46500 | ¥144.65 |
50 | ¥13.52080 | ¥676.04 |
100 | ¥12.43880 | ¥1,243.88 |
250 | ¥11.49276 | ¥2,873.19 |
500 | ¥10.95192 | ¥5,475.96 |
1,000 | ¥10.32834 | ¥10,328.34 |