LSMCA451611T900RG | ||
---|---|---|
DigiKey Part Number | 587-LSMCA451611T900RGTR-ND - Tape & Reel (TR) 587-LSMCA451611T900RGCT-ND - Cut Tape (CT) 587-LSMCA451611T900RGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSMCA451611T900RG | |
Description | FERRITE BEAD 90 OHM 1806 1LN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.33500 | ¥13.35 |
25 | ¥1.04040 | ¥26.01 |
50 | ¥0.86200 | ¥43.10 |
100 | ¥0.74290 | ¥74.29 |
250 | ¥0.59400 | ¥148.50 |
500 | ¥0.53466 | ¥267.33 |
1,000 | ¥0.44558 | ¥445.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.44558 | ¥891.16 |
4,000 | ¥0.43073 | ¥1,722.92 |
6,000 | ¥0.41587 | ¥2,495.22 |
10,000 | ¥0.40101 | ¥4,010.10 |
14,000 | ¥0.38171 | ¥5,343.94 |
50,000 | ¥0.37131 | ¥18,565.50 |