191-009-213L571 | ||
---|---|---|
DigiKey Part Number | NOR1216-ND | |
Manufacturer | ||
Manufacturer Product Number | 191-009-213L571 | |
Description | CONN D-SUB RCPT 9P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 191-009-213L571 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.73000 | ¥267.30 |
25 | ¥25.31440 | ¥632.86 |
40 | ¥24.72450 | ¥988.98 |
90 | ¥23.54811 | ¥2,119.33 |
270 | ¥20.60426 | ¥5,563.15 |
450 | ¥20.01549 | ¥9,006.97 |
990 | ¥17.07204 | ¥16,901.32 |
2,430 | ¥15.89468 | ¥38,624.07 |