AT-S-26-6/4/S-7 | ||
---|---|---|
DigiKey Part Number | A1643R-07-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/4/S-7 | |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.14000 | ¥21.14 |
10 | ¥18.37300 | ¥183.73 |
100 | ¥16.41580 | ¥1,641.58 |
1,000 | ¥11.72551 | ¥11,725.51 |
5,000 | ¥10.39662 | ¥51,983.10 |