AT-S-26-6/4/S-14 | ||
---|---|---|
DigiKey Part Number | A1643R-14-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/4/S-14 | |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.14000 | ¥21.14 |
10 | ¥19.17800 | ¥191.78 |
25 | ¥18.16520 | ¥454.13 |
50 | ¥17.74420 | ¥887.21 |
100 | ¥16.89870 | ¥1,689.87 |
250 | ¥14.78624 | ¥3,696.56 |
500 | ¥14.36380 | ¥7,181.90 |
1,000 | ¥12.25143 | ¥12,251.43 |
2,500 | ¥11.40649 | ¥28,516.22 |