AT-S-26-6/4/S-25 | ||
---|---|---|
DigiKey Part Number | A1643R-25-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/4/S-25 | |
Description | CABLE MOD 6P4C PLUG TO PLUG 25' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.84000 | ¥49.84 |
10 | ¥45.23400 | ¥452.34 |
25 | ¥42.84760 | ¥1,071.19 |
50 | ¥41.84920 | ¥2,092.46 |
100 | ¥39.85650 | ¥3,985.65 |
250 | ¥34.87476 | ¥8,718.69 |
500 | ¥33.87834 | ¥16,939.17 |
1,000 | ¥28.89622 | ¥28,896.22 |
2,500 | ¥26.90340 | ¥67,258.50 |