AT-S-26-6/4/B-25 | ||
---|---|---|
DigiKey Part Number | A1642R-25-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/4/B-25 | |
Description | CABLE MOD 6P4C PLUG TO PLUG 25' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.52300 | ¥415.23 |
25 | ¥39.32600 | ¥983.15 |
50 | ¥38.41160 | ¥1,920.58 |
100 | ¥36.58170 | ¥3,658.17 |
250 | ¥32.00924 | ¥8,002.31 |
500 | ¥31.09454 | ¥15,547.27 |
1,000 | ¥26.52186 | ¥26,521.86 |
2,500 | ¥24.69273 | ¥61,731.83 |