AT-S-26-6/4/W-14 | ||
---|---|---|
DigiKey Part Number | A1641R-14-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/4/W-14 | |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.83200 | ¥188.32 |
25 | ¥17.83720 | ¥445.93 |
50 | ¥17.42360 | ¥871.18 |
100 | ¥16.59360 | ¥1,659.36 |
250 | ¥14.51972 | ¥3,629.93 |
500 | ¥14.10480 | ¥7,052.40 |
1,000 | ¥12.03055 | ¥12,030.55 |
2,500 | ¥11.20083 | ¥28,002.08 |