AT-S-26-6/4/S-7-OE | ||
---|---|---|
DigiKey Part Number | A3643R-07-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/4/S-7-OE | |
Description | CABLE MOD 6P4C PLUG TO CABLE 7' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥13.06500 | ¥130.65 |
25 | ¥12.50680 | ¥312.67 |
50 | ¥12.22900 | ¥611.45 |
100 | ¥11.67360 | ¥1,167.36 |
250 | ¥10.56196 | ¥2,640.49 |
500 | ¥9.72816 | ¥4,864.08 |
1,000 | ¥8.33845 | ¥8,338.45 |
2,500 | ¥7.78254 | ¥19,456.35 |