AT-S-26-6/4/W-7-OE | ||
---|---|---|
DigiKey Part Number | A3641R-07-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/4/W-7-OE | |
Description | CABLE MOD 6P4C PLUG TO CABLE 7' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.97600 | ¥109.76 |
25 | ¥10.50800 | ¥262.70 |
50 | ¥10.27640 | ¥513.82 |
100 | ¥9.80850 | ¥980.85 |
250 | ¥8.87464 | ¥2,218.66 |
500 | ¥8.17388 | ¥4,086.94 |
1,000 | ¥7.00619 | ¥7,006.19 |
2,500 | ¥6.53914 | ¥16,347.85 |