
628-000-943 | |
|---|---|
DigiKey Part Number | 151-1079-ND |
Manufacturer | |
Manufacturer Product Number | 628-000-943 |
Description | CBL USB1.1 A PLUG TO B PLUG 5.9' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 5.90' (1.80m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥33.84900 | ¥338.49 |
| 25 | ¥31.73040 | ¥793.26 |
| 50 | ¥30.21360 | ¥1,510.68 |
| 100 | ¥28.76970 | ¥2,876.97 |
| 250 | ¥26.96880 | ¥6,742.20 |
| 500 | ¥25.68198 | ¥12,840.99 |
| 1,000 | ¥24.45686 | ¥24,456.86 |
| 2,500 | ¥22.92741 | ¥57,318.52 |




