
SC-3ABK003F | |
|---|---|
DigiKey Part Number | 380-1417-ND |
Manufacturer | |
Manufacturer Product Number | SC-3ABK003F |
Description | CABLE A PLUG TO B PLUG 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥46.61000 | ¥466.10 |
| 25 | ¥43.68880 | ¥1,092.22 |
| 50 | ¥41.60300 | ¥2,080.15 |
| 100 | ¥39.61660 | ¥3,961.66 |
| 250 | ¥37.13692 | ¥9,284.23 |
| 500 | ¥35.36548 | ¥17,682.74 |
| 1,000 | ¥33.67906 | ¥33,679.06 |
| 2,500 | ¥31.57312 | ¥78,932.80 |










