
U022-010-COIL | |
|---|---|
DigiKey Part Number | TL2255-ND |
Manufacturer | |
Manufacturer Product Number | U022-010-COIL |
Description | CBL USB2.0 A PLUG TO B PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Coiled, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.53000 | ¥58.53 |
| 10 | ¥49.71700 | ¥497.17 |
| 25 | ¥46.60280 | ¥1,165.07 |
| 50 | ¥44.37580 | ¥2,218.79 |
| 100 | ¥42.25790 | ¥4,225.79 |
| 250 | ¥39.61256 | ¥9,903.14 |
| 500 | ¥37.72304 | ¥18,861.52 |
| 1,000 | ¥35.92416 | ¥35,924.16 |










