
CA-USB-AM-BM-3FT | |
|---|---|
DigiKey Part Number | 2057-CA-USB-AM-BM-3FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB-AM-BM-3FT |
Description | CBL USB2.0 A PLUG TO B PLUG 3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA-UB-10GP | Same Sky (Formerly CUI Devices) | 608 | 2223-CBL-UA-UB-10GP-ND | ¥37.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥30.16100 | ¥301.61 |
| 25 | ¥28.27000 | ¥706.75 |
| 50 | ¥26.91880 | ¥1,345.94 |
| 100 | ¥25.63370 | ¥2,563.37 |
| 250 | ¥24.02832 | ¥6,007.08 |
| 500 | ¥22.88176 | ¥11,440.88 |
| 1,000 | ¥21.79037 | ¥21,790.37 |
| 2,500 | ¥20.42745 | ¥51,068.62 |









