Direct
Parametric Equivalent

SC-3ABK006F | |
|---|---|
DigiKey Part Number | 380-1418-ND |
Manufacturer | |
Manufacturer Product Number | SC-3ABK006F |
Description | CABLE A PLUG TO B PLUG 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-3000-CAP006 | Cicoil | 7 | CI1021-ND | ¥1,714.65000 | Direct |
| U322-006-BK | Eaton Tripp Lite | 937 | TL2287-ND | ¥105.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.61000 | ¥72.61 |
| 10 | ¥61.67800 | ¥616.78 |
| 25 | ¥57.80720 | ¥1,445.18 |
| 50 | ¥55.04840 | ¥2,752.42 |
| 160 | ¥50.71113 | ¥8,113.78 |
| 320 | ¥48.29163 | ¥15,453.32 |
| 640 | ¥45.98855 | ¥29,432.67 |
| 1,120 | ¥44.21022 | ¥49,515.45 |




