2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
1017503
1017503
TDPT Print Terminal Blocks

1017503

DigiKey Part Number
277-17514-ND
Manufacturer
Manufacturer Product Number
1017503
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1017503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
32 A
Manufacturer
Phoenix Contact
Voltage
400 V
Series
Wire Gauge
12-24 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Features
Lever Actuated
Positions Per Level
2
Color
Green
Pitch
0.200" (5.08mm)
Operating Temperature
-40°C
Mating Orientation
Horizontal with Board
Contact Material - Plating
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,705
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.22700¥52.27