1753453 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥0.86890
Datasheet

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥1.10700
Datasheet

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥1.10700
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 630
Unit Price: ¥2.01000
Datasheet

Similar


Würth Elektronik
In Stock: 541
Unit Price: ¥0.87000
Datasheet

Similar


Würth Elektronik
In Stock: 4
Unit Price: ¥1.21000
Datasheet

Similar


Amphenol Anytek
In Stock: 1,067
Unit Price: ¥0.61000
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: ¥0.21810
Datasheet

Similar


On Shore Technology Inc.
In Stock: 194
Unit Price: ¥0.82000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥0.76000
Datasheet
3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1753453

DigiKey Part Number
277-1074-ND
Manufacturer
Manufacturer Product Number
1753453
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1753453 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
12 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFH03160Amphenol PCD Shenzhen0ELFH03160-ND¥0.86890Direct
ELFH03180Amphenol PCD Shenzhen0ELFH03180-ND¥1.10700Direct
ELFH03190Amphenol PCD Shenzhen0ELFH03190-ND¥1.10700Direct
282825-3TE Connectivity AMP Connectors630A98322-ND¥2.01000Similar
691311500003Würth Elektronik541732-2053-ND¥0.87000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.29300¥62.93