
0804183:0051 | |
|---|---|
DigiKey Part Number | 277-7501-ND |
Manufacturer | |
Manufacturer Product Number | 0804183:0051 |
Description | MARKER CARD FOR 120 TERM BLOCKS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 51 through 60 |
Series | Pitch 0.197" (5.00mm) |
Packaging Bulk | For Use With/Related Products Terminal Blocks |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.13000 | ¥62.13 |















