3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
1755529
1755529

1755529

DigiKey Part Number
277-1141-ND
Manufacturer
Manufacturer Product Number
1755529
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1755529 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
12 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796636-3TE Connectivity2,104A98423-ND¥12.16000Similar
In-Stock: 4,566
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.29300¥62.93