
0804183:0021 | |
|---|---|
DigiKey Part Number | 277-5463-ND |
Manufacturer | |
Manufacturer Product Number | 0804183:0021 |
Description | ADHESIVE MARKER CARD 21-30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 21 through 30 |
Series | Pitch 0.197" (5.00mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.99000 | ¥76.99 |

















