3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
1923762
1923762

1923762

DigiKey Part Number
277-14389-ND
Manufacturer
Manufacturer Product Number
1923762
Description
TERM BLOCK HDR 3POS 5MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1923762 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
16A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
16 A
Part Status
Last Time Buy
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.339" (8.61mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,933
Check for Additional Incoming Stock
Last Time Buy Date: 2027/7/31
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.47600¥74.76